Part Details for NW2G-MI by Noisewave Corporation
Overview of NW2G-MI by Noisewave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NW2G-MI
NW2G-MI CAD Models
NW2G-MI Part Data Attributes:
|
NW2G-MI
Noisewave Corporation
Buy Now
Datasheet
|
Compare Parts:
NW2G-MI
Noisewave Corporation
Noise Source, 1MHz Min, 2000MHz Max, 0dBm, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISEWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Flatness | 2.5 dB | |
Output Power-Max | ||
Power Output Density | -151 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Surface Mount | NO |