Part Details for NW401 by Noisewave Corporation
Overview of NW401 by Noisewave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NW401
NW401 CAD Models
NW401 Part Data Attributes
|
NW401
Noisewave Corporation
Buy Now
Datasheet
|
Compare Parts:
NW401
Noisewave Corporation
Noise Source, 10MHz Min, 18000MHz Max, 35dB, Surface Mount, P50, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISEWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Excessive Noise Ratio | 35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Output Density | -146 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES |