-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX138BKS - 60 V, dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX138BKSX by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NX138BKSX
|
Avnet Americas | - Tape and Reel (Alt: NX138BKSX) COO: Malaysia RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0610 | Buy Now |
|
|
Rochester Electronics | NX138BKS - 60 V, dual N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0523 / $0.0844 | Buy Now |
|
DISTI #
NX138BKSX
|
Avnet Asia | (Alt: NX138BKSX) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | TransistorMOSFETArrayDualN-CH60V0.21A6-PinTSSOPT/R | 165000 |
|
RFQ | |
|
|
LCSC | 60V 210mA 2.110V200mA 285mW 1V 2 N-Channel TSSOP-6-1.3mm Single FETs MOSFETs RoHS | 100 |
|
$0.0348 / $0.0368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
NX138BKSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX138BKSX
Nexperia
NX138BKS - 60 V, dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Sc-88, Tssop-6,6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT363 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 0.21 A | |
| Drain-source On Resistance-Max | 3.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Reference Standard | Iec-60134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for NX138BKSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX138BKSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934070156115 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NX138BKSX vs 934070156115 |
| 934070156135 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NX138BKSX vs 934070156135 |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow Nexperia's recommended thermal design guidelines to minimize thermal resistance.
The maximum allowed voltage on the gate-source pin is ±20V, as specified in the datasheet, to prevent damage to the internal ESD protection diodes.
Yes, the NX138BKSX is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
Use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent ESD damage.