Part Details for NX3215SA-32.768K-EXS00A-MU00376 by Nihon Dempa Kogyo Co Ltd
Overview of NX3215SA-32.768K-EXS00A-MU00376 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX3215SA-32.768K-EXS00A-MU00376
NX3215SA-32.768K-EXS00A-MU00376 CAD Models
NX3215SA-32.768K-EXS00A-MU00376 Part Data Attributes:
|
NX3215SA-32.768K-EXS00A-MU00376
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3215SA-32.768K-EXS00A-MU00376
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3,2mm x 1.5mm x 0.8mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |