Part Details for NX7002AKAR by NXP Semiconductors
Overview of NX7002AKAR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX7002AKAR
NX7002AKAR CAD Models
NX7002AKAR Part Data Attributes
|
NX7002AKAR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX7002AKAR
NXP Semiconductors
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,300MA I(D),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.325 W | |
Surface Mount | YES |