Part Details for NX8563LB303-CA by Renesas Electronics Corporation
Overview of NX8563LB303-CA by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX8563LB303-CA
NX8563LB303-CA CAD Models
NX8563LB303-CA Part Data Attributes
|
NX8563LB303-CA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8563LB303-CA
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.53UM PEAK WAVELENGTH,MODULE-BF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 1.5 V | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1530 nm | |
Semiconductor Material | InGaAsP |