Part Details for NX8570SC307-BA by Renesas Electronics Corporation
Overview of NX8570SC307-BA by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NX8570SC307-BA
NX8570SC307-BA CAD Models
NX8570SC307-BA Part Data Attributes
|
NX8570SC307-BA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8570SC307-BA
Renesas Electronics Corporation
1550 nm, LASER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 1550 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 40 mA |
Alternate Parts for NX8570SC307-BA
This table gives cross-reference parts and alternative options found for NX8570SC307-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX8570SC307-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX8570SC307-BA | Laser Diode, 1550nm | NEC Electronics Group | NX8570SC307-BA vs NX8570SC307-BA |