Part Details for NX8570SC322-BA by NEC Compound Semiconductor Devices Ltd
Overview of NX8570SC322-BA by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for NX8570SC322-BA
NX8570SC322-BA CAD Models
NX8570SC322-BA Part Data Attributes
|
NX8570SC322-BA
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
NX8570SC322-BA
NEC Compound Semiconductor Devices Ltd
Laser Diode, 1550nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 1550 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 40 mA |