Part Details for NX8570SC473D-BA-AZ by Renesas Electronics Corporation
Overview of NX8570SC473D-BA-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for NX8570SC473D-BA-AZ
NX8570SC473D-BA-AZ CAD Models
NX8570SC473D-BA-AZ Part Data Attributes
|
NX8570SC473D-BA-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8570SC473D-BA-AZ
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.547UM PEAK WAVELENGTH,MODULE-BF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 2.5 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1547 nm | |
Semiconductor Material | InGaAsP |