-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXE2S0505MC-R7
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 5-Pin SMD T/R - Tape and Reel (Alt: NXE2S0505MC-R7) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 27 Weeks, 0 Days Container: Reel | 1440 |
|
$3.5500 / $4.1500 | Buy Now |
DISTI #
82Y5151
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 5-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 82Y5151) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 1407 Partner Stock |
|
$4.4500 / $4.6600 | Buy Now |
DISTI #
580-NXE2S0505MC-R7
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV RoHS: Compliant | 173 |
|
$3.1300 / $4.2300 | Buy Now |
DISTI #
77303812
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Module T/R Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 130 |
|
$3.3560 / $4.1900 | Buy Now |
DISTI #
77580079
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Module T/R Min Qty: 14 Package Multiple: 1 | Americas - 75 |
|
$5.0395 | Buy Now |
DISTI #
NXE2S0505MC-R7
|
TTI | Isolated DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Reel | Americas - 0 |
|
$3.1300 / $3.7200 | Buy Now |
DISTI #
NXE2S0505MC-R7
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 5-Pin SMD T/R - Tape and Reel (Alt: NXE2S0505MC-R7) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 27 Weeks, 0 Days Container: Reel | 1440 |
|
$3.5500 / $4.1500 | Buy Now |
DISTI #
82Y5151
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 5-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 82Y5151) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 1407 Partner Stock |
|
$4.4500 / $4.6600 | Buy Now |
DISTI #
NXE2S0505MC-R7
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 180 | 0 |
|
$3.2100 | Buy Now |
DISTI #
NXE2S0505MC-R7
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.4A 2W 5-Pin SMD T/R (Alt: NXE2S0505MC-R7) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXE2S0505MC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXE2S0505MC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD |
This table gives cross-reference parts and alternative options found for NXE2S0505MC-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NXE2S0505MC-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXE2S0505MC-R13 | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NXE2S0505MC-R7 vs NXE2S0505MC-R13 |