-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1.5A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-NYC222STT1GCT-ND
|
DigiKey | SCR 50V 1.5A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2027 In Stock |
|
$0.1861 / $0.6600 | Buy Now |
DISTI #
863-NYC222STT1G
|
Mouser Electronics | SCRs SENSITIVE GATE SCR RoHS: Compliant | 1395 |
|
$0.1920 / $0.6600 | Buy Now |
DISTI #
84416276
|
Verical | Thyristor SCR 50V 15A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 4000 |
|
$0.3580 | Buy Now |
DISTI #
NYC222STT1G
|
TTI | SCRs SENSITIVE GATE SCR Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2330 | Buy Now |
DISTI #
C1S425203521062
|
Chip1Stop | Diac (DIAC, SIDAC) | 4000 |
|
$0.2510 / $0.2520 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 1.5A 50V SOT223 SMT | 0 |
|
$0.4040 / $0.4646 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NYC222STT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NYC222STT1G
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |