If you like Findchips… You will love Findchips PRO. Try it Now.
13 V, 250 mW Zener Diode Voltage Regulator 5% Tolerance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
NZ9F13VT5G
ON Semiconductor
Yes
End Of Life
ON SEMICONDUCTOR
R-PDSO-F2
2
514AB
compliant
EAR99
8541.10.00.50
1 Week
ON Semiconductor
5.75
SINGLE
SILICON
ZENER DIODE
37 Ω
R-PDSO-F2
e3
1
1
2
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL
0.2 W
Not Qualified
13 V
Voltage Reference Diodes
YES
ZENER
Tin (Sn)
FLAT
DUAL
NOT SPECIFIED
5%
5 mA
455,110
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C13-02V Diodes | DIODE 13 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | NZ9F13VT5G vs BZX584C13-02V |
MM3Z13VCW Diodes | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F13VT5G vs MM3Z13VCW |
TSZL52C13 Diodes | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor Manufacturing Company Limited | NZ9F13VT5G vs TSZL52C13 |
BZT52C13SRR Diodes | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor Manufacturing Company Limited | NZ9F13VT5G vs BZT52C13SRR |
DZ2J13000L Diodes | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN | Panasonic Electronic Components | NZ9F13VT5G vs DZ2J13000L |
BZX584C13-02V-GS08 Diodes | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | NZ9F13VT5G vs BZX584C13-02V-GS08 |
BZX584C13-V-G-08 Diodes | ZENER SGL 13.25V 5% 200MW 2PIN SOD-523 - Tape and Reel | Vishay Semiconductors | NZ9F13VT5G vs BZX584C13-V-G-08 |
MM3ZC13 Diodes | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | NZ9F13VT5G vs MM3ZC13 |
MM3Z13VC Diodes | Zener Diode, | Taiwan Semiconductor | NZ9F13VT5G vs MM3Z13VC |
CD1005-Z13 Diodes | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | NZ9F13VT5G vs CD1005-Z13 |
2,437,335 of 3,262,357 parts
-0.55% change vs. last year45,244 of 51,107 parts
+0.1% change vs. last year9,304 of 10,781 parts
+0.17% change vs. last year