If you like Findchips… You will love Findchips PRO. Try it Now.
250 mW Zener Diode Voltage Regulator Tight Tolerance 2.4 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
NZ9F2V4ST5G
ON Semiconductor
Yes
Active
ON SEMICONDUCTOR
R-PDSO-F2
2
514AB
compliant
EAR99
8541.10.00.50
1 Week
ON Semiconductor
1.58
SINGLE
SILICON
ZENER DIODE
100 Ω
R-PDSO-F2
e3
1
1
2
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL
0.2 W
Not Qualified
2.4 V
Voltage Reference Diodes
YES
ZENER
Tin (Sn)
FLAT
DUAL
NOT SPECIFIED
3.95%
5 mA
444,802
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZ2V4B-7 Diodes | Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | NZ9F2V4ST5G vs UDZ2V4B-7 |
TCUDZS2V4B Diodes | Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F2V4ST5G vs TCUDZS2V4B |
TCZS2V4B Diodes | Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZ9F2V4ST5G vs TCZS2V4B |
GDZ2V4B-V Diodes | DIODE 2.4 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | NZ9F2V4ST5G vs GDZ2V4B-V |
UDZ2V4B-13 Diodes | Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | NZ9F2V4ST5G vs UDZ2V4B-13 |
3,059,282 of 3,262,357 parts
+0.33% change vs. last year2,152,165 of 51,107 parts
+0.52% change vs. last year2,151,204 of 10,781 parts
+0.58% change vs. last year