Part Details for NZG-150-100K by Micronetics
Overview of NZG-150-100K by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Part Details for NZG-150-100K
NZG-150-100K CAD Models
NZG-150-100K Part Data Attributes
|
NZG-150-100K
Micronetics
Buy Now
Datasheet
|
Compare Parts:
NZG-150-100K
Micronetics
Noise Source, 0.0001MHz Min, 0.1MHz Max, Through Hole Mount, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Frequency-Min | 0.0001 MHz | |
Output Flatness | 0.5 dB | |
RF/Microwave Device Type | NOISE SOURCE | |
Surface Mount | NO |