Part Details for O917A14FTRGZRQ1 by Texas Instruments
Results Overview of O917A14FTRGZRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
O917A14FTRGZRQ1 Information
O917A14FTRGZRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| O917A14FTRGZRQ1 | Texas Instruments | Automotive 3.15V to 5.25V, 5 Buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 |
Price & Stock for O917A14FTRGZRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Adjustable, 10 Channel, PQCC48 RoHS: Compliant Status: Active Min Qty: 1 | 3329 |
|
$5.2300 / $6.5400 | Buy Now |
US Tariff Estimator: O917A14FTRGZRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for O917A14FTRGZRQ1
O917A14FTRGZRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
O917A14FTRGZRQ1 Part Data Attributes
|
|
O917A14FTRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
O917A14FTRGZRQ1
Texas Instruments
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-12-03 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 3.135 V | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 10 | |
| Number of Functions | 1 | |
| Number of Outputs | 10 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 0.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.8 V | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 2700 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for O917A14FTRGZRQ1
This table gives cross-reference parts and alternative options found for O917A14FTRGZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O917A14FTRGZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| O917A133TRGZTQ1 | Texas Instruments | $5.4094 | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A133TRGZTQ1 |
| TPS659161RGZR | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs TPS659161RGZR |
| TPS659162RGZT | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs TPS659162RGZT |
| O917A151TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A151TRGZRQ1 |
| O917A132TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A132TRGZTQ1 |
| TPS659161RGZT | Texas Instruments | Check for Price | O917A14FTRGZRQ1 vs TPS659161RGZT | |
| O917A130TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A130TRGZRQ1 |
| O917A131TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A131TRGZTQ1 |
| O917A130TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A130TRGZTQ1 |
| O917A14DTRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A14FTRGZRQ1 vs O917A14DTRGZTQ1 |
O917A14FTRGZRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout and thermal management guide in their application notes (e.g., SLUAAC4) and evaluation modules (e.g., O917A14EVM). It's essential to follow these guidelines to ensure optimal performance, reduce thermal issues, and prevent damage to the device.
-
Texas Instruments provides a detailed register map and pin description in the datasheet. Additionally, the device's user guide (e.g., SPRUHV7) and application notes (e.g., SLUAAC4) offer configuration examples and guidelines for specific use cases. It's recommended to consult these resources and seek support from TI's E2E forums or technical support if needed.
-
The O917A14FTRGZRQ1 is a high-reliability device, but it's essential to consider the specific requirements of your application. Texas Instruments provides documentation on the device's reliability and safety features (e.g., FIT rates, fault detection, and correction mechanisms). It's recommended to consult these resources and perform thorough testing and validation to ensure the device meets your application's specific requirements.
-
Texas Instruments provides a range of debugging tools and resources, including the O917A14EVM evaluation module, Code Composer Studio (CCS) software, and the TI E2E forums. It's recommended to consult the device's user guide, application notes, and datasheet for troubleshooting guidelines and to seek support from TI's technical support or the E2E forums if needed.
-
The O917A14FTRGZRQ1's power consumption and thermal characteristics are specified in the datasheet. To optimize power consumption, consider using power-saving modes, reducing clock frequencies, and optimizing software algorithms. For thermal management, follow the recommended PCB layout and thermal management guidelines provided by Texas Instruments. It's also recommended to consult the device's user guide and application notes for more information.