OA125AP-11/22-3WB
Description: AC Fan, Axial Construction, 115V, 8W,

Overview of OA125AP-11/22-3WB by Knight Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OA125AP-11/22-3WB by Knight Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OA125AP-11/22-3WB by Knight Electronics Inc

OA125AP-11/22-3WB
Knight Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNIGHT ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
APPROVALS: UL
Airflow
50 CFM
Approvals
CE;CUL;TUV
Bearing Type
BALL
Body Material
POLYBUTYLENE TEREPHTHALATE
Construction
AXIAL
Height
25.5 mm
Length
119.5 mm
Life Expectancy
80000 h
Noise
25 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Pressure
4.826 mmH2O
Rated Power
8 W
Rated Voltage
115 V
Speed
2000 rpm
Thermal Support Device Type
AC FAN
Weight
371.946 g
Width
119.5 mm
Want to compare parts?
  1. OA125AP-11/22-3WB
    Knight Electronics Inc
    AC Fan, Axial Construction, 115V, 8W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OA125AP-11/22-3WB by Knight Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OA125AP-11/22-3WB by Knight Electronics Inc

Select Manufacturer
Which Manufacturer of OA125AP-11/22-3WB would you like to use for your alert(s)?
  • Please alert me when OA125AP-11/22-3WB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OA125AP-11/22-3WB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OA125AP-11/22-3WB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OA125AP-11/22-3WB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OA125AP-11/22-3WB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OA125AP-11/22-3WB by Knight Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: