-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High precision 5 uV zero drift, low-power quad op amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3046
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics OA4ZHA33Q Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14602-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4 CIRC 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6863 In Stock |
|
$2.0260 / $4.0400 | Buy Now |
DISTI #
OA4ZHA33Q
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: OA4ZHA33Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1039 / $2.1944 | Buy Now |
DISTI #
511-OA4ZHA33Q
|
Mouser Electronics | Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp RoHS: Compliant | 7165 |
|
$2.0000 / $4.0400 | Buy Now |
|
STMicroelectronics | High precision 5 uV zero drift, low-power quad op amp RoHS: Compliant Min Qty: 1 | 7165 |
|
$2.4800 / $3.9600 | Buy Now |
|
Future Electronics | High precision 5 A?V zero drift, low-power op amp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
DISTI #
OA4ZHA33Q
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: OA4ZHA33Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1039 / $2.1944 | Buy Now |
DISTI #
OA4ZHA33Q
|
TME | IC: operational amplifier, 400kHz, 1.8÷5.5V, Ch: 4, QFN16, IB: 0.6nA Min Qty: 1 | 0 |
|
$3.3500 / $5.0300 | RFQ |
|
Ameya Holding Limited | High precision 5 A?V zero drift, low-power op amp | 14038 |
|
RFQ | |
DISTI #
OA4ZHA33Q
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: OA4ZHA33Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1039 / $2.1944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OA4ZHA33Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
OA4ZHA33Q
STMicroelectronics
High precision 5 uV zero drift, low-power quad op amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.19 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |