-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2507
|
Newark | Axial Fan, Ball, 120Cfm, 51Db, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:51Dba, Power Rating:-, Rated Speed:3750Rpmrohs Compliant: Yes |Orion Fans OD1232-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$20.6100 / $28.1800 | Buy Now |
DISTI #
51AK1622
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.28A, 24V Rohs Compliant: Yes |Orion Fans OD1232-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8900 / $35.3700 | Buy Now |
DISTI #
1053-1138-ND
|
DigiKey | FAN AXIAL 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
728 In Stock |
|
$20.7161 / $27.7800 | Buy Now |
DISTI #
670-OD123224HB
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 24VDC, 120CFM, 10.1W, 45.4dBA, 3700RPM, Dual Ball, Leads RoHS: Compliant | 807 |
|
$20.1400 / $24.7500 | Buy Now |
DISTI #
70103688
|
RS | DC Fan, Square, 24V,0.45A, 120x120x32mm, 120CFM,51dBA,3750RPM, Wire Leads | Orion Fans OD1232-24HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$22.2200 / $27.7800 | Buy Now |
|
Future Electronics | OD1232 Series 3750 RPM 120 x 120 x 32 mm 120 CFM 24 V Dual Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$19.5000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X32 24V BALL, 120cfm RoHS: Compliant |
500 In Stock |
|
$19.5200 / $27.2500 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 120X32 24V 120CFM | 5 |
|
RFQ | |
|
Powell Electronics | Fans & Blowers Fan 120x32 24VDC Ball Wire 120cfm Min Qty: 1 | 80 |
|
$23.3100 / $27.5500 | Buy Now |
DISTI #
4035249
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 120CFM, 0.28A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$21.1535 / $28.5988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy