Part Details for OD1238-48HBIP55 by Knight Electronics Inc
Overview of OD1238-48HBIP55 by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for OD1238-48HBIP55
OD1238-48HBIP55 CAD Models
OD1238-48HBIP55 Part Data Attributes
|
OD1238-48HBIP55
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD1238-48HBIP55
Knight Electronics Inc
DC Fan, Axial Construction, 0.29A, 48V, 14W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UKCA | |
Airflow | 124.1 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 65000 h | |
Noise | 44.1 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 11.91 mmH2O | |
Rated Current | 0.29 A | |
Rated Power | 14 W | |
Rated Voltage | 48 V | |
Speed | 2895 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 258.54 g | |
Width | 120 mm |