Part Details for OD4010-24HB01A by Knight Electronics Inc
Overview of OD4010-24HB01A by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OD4010-24HB01A
OD4010-24HB01A CAD Models
OD4010-24HB01A Part Data Attributes:
|
OD4010-24HB01A
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD4010-24HB01A
Knight Electronics Inc
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL | |
Airflow | 7 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 25 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 2.54 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 2.16 W | |
Rated Voltage | 24 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 18.14 g | |
Width | 10.5 mm |