Part Details for OD4028-24HBXE by Knight Electronics Inc
Overview of OD4028-24HBXE by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OD4028-24HBXE
OD4028-24HBXE CAD Models
OD4028-24HBXE Part Data Attributes
|
OD4028-24HBXE
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD4028-24HBXE
Knight Electronics Inc
DC Fan, Axial Construction, 0.45A, 24V, 10.8W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UKCA; UL | |
Airflow | 31.5 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 64.2 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 76.2 mmH2O | |
Rated Current | 0.65 A | |
Rated Power | 15.6 W | |
Rated Voltage | 24 V | |
Speed | 22750 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45.359 g | |
Width | 40 mm |