Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
PolyPhaser | The Polyphaser OFCO-IPSCSM-500 is an IP68 Rated SC Fiber Optic Connector, and it is designed for use with single mode fiber. The Polyphaser OFCO-IPSCSM-500's SC/UPC connector is housed in a threaded, ingress-protected housing. The 5.0mm crimp option supports 5.3mm to 5.8mm jacketed fiber. The OFCO-IPCOCAP dust cap is avaliable separately, to protect this connector from water and dust ingress when not connected in the field. The Polyphaser OFCO-IPSCSM-500 is just one of thousands of products in stock and ready to ship same day. Order Online Today!. | $24.4700 / $27.1900 |
|
View Details |