Part Details for OKI-78SR-5/1.5-W36H-C by Murata Manufacturing Co Ltd
Overview of OKI-78SR-5/1.5-W36H-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for OKI-78SR-5/1.5-W36H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70369252
|
Verical | Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 949 |
|
$3.9040 / $4.9440 | Buy Now |
DISTI #
78449008
|
Verical | Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$6.7620 | Buy Now |
DISTI #
OKI-78SR-5/1.5-W36H-C
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 1.5A 7.5W 3-Pin SIP Tray - Trays (Alt: OKI-78SR-5/1.5-W36H-C) Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$5.6763 | Buy Now |
DISTI #
OKI-78SR-5/1.5-W36H-C
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 1.5A 7.5W 3-Pin SIP Tray - Trays (Alt: OKI-78SR-5/1.5-W36H-C) Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$5.6763 | Buy Now |
DISTI #
58T9851
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 1.5A 7.5W 3-Pin SIP Tray - Bulk (Alt: 58T9851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk | 8547 Partner Stock |
|
$5.1800 / $5.4900 | Buy Now |
DISTI #
580-OKI78SR51.5W36HC
|
Mouser Electronics | Non-Isolated DC/DC Converters 7.5W 24VIN 5VOUT 1.5A DC/DC RoHS: Compliant | 7568 |
|
$4.4800 / $4.9700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 7.8 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$24.6400 | Buy Now |
DISTI #
OKI78SR5/1.5W36HC
|
TTI | Non-Isolated DC/DC Converters 7.5W 24VIN 5VOUT 1.5A DC/DC pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7596 In Stock |
|
$3.9100 / $4.9200 | Buy Now |
DISTI #
OKI-78SR-5/1.5-W36H-C
|
Avnet Abacus | Module DC-DC 1-OUT 1.5V 1.5A 7.5W 3-Pin SIP Tray (Alt: OKI-78SR-5/1.5-W36H-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for OKI-78SR-5/1.5-W36H-C
OKI-78SR-5/1.5-W36H-C CAD Models
OKI-78SR-5/1.5-W36H-C Part Data Attributes
|
OKI-78SR-5/1.5-W36H-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKI-78SR-5/1.5-W36H-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for OKI-78SR-5/1.5-W36H-C
This table gives cross-reference parts and alternative options found for OKI-78SR-5/1.5-W36H-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OKI-78SR-5/1.5-W36H-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OKI-78SR-5/1.5-W36-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | OKI-78SR-5/1.5-W36H-C vs OKI-78SR-5/1.5-W36-C |
OKI-78SR-5/1.5-W36HE-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | OKI-78SR-5/1.5-W36H-C vs OKI-78SR-5/1.5-W36HE-C |
OKI-78SR-5/1.5-W36E-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | OKI-78SR-5/1.5-W36H-C vs OKI-78SR-5/1.5-W36E-C |