Part Details for OL5150M by LAPIS Semiconductor Co Ltd
Overview of OL5150M by LAPIS Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OL5150M
OL5150M CAD Models
OL5150M Part Data Attributes
|
OL5150M
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL5150M
LAPIS Semiconductor Co Ltd
FIBER OPTIC EXTERNAL MODULATOR-1530-1565nm, 10000Mbps, PANEL MOUNT, FC/SPC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | MONITOR PHOTODIODE, TEC, THERMISTOR | |
Communication Standard | OC-192 | |
Connection Type | FC/SPC CONNECTOR | |
Data Rate | 10000 Mbps | |
Fiber Optic Device Type | EXTERNAL MODULATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Return Loss-Min | 8 dB | |
Surface Mount | NO | |
Transmission Type | DIGITAL |