Part Details for OMIT-SS-109LM,300 by TE Connectivity
Overview of OMIT-SS-109LM,300 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for OMIT-SS-109LM,300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0619
|
Newark | Power Relay, Spst-No, 9Vdc, 10A, Tht, Contact Configuration:Spst-No, Coil Voltage:9Vdc, Contact Current:10A, Product Range:Omit Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Oeg Te Connectivity OMIT-SS-109LM,300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.4610 | Buy Now |
Part Details for OMIT-SS-109LM,300
OMIT-SS-109LM,300 CAD Models
OMIT-SS-109LM,300 Part Data Attributes
|
OMIT-SS-109LM,300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OMIT-SS-109LM,300
TE Connectivity
Power/Signal Relay, 1 Form A, 9VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Power | 540 mW | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |