Telecommunication Circuits
ONET8501PBRGTRG4
Texas Instruments
Description: 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100

Overview of ONET8501PBRGTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ONET8501PBRGTRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ONET8501PBRGTRG4
Mouser Electronics Limiting Amplifiers 11.3 Gbps Rate-Sel Limiting Amp RoHS: Compliant 0
  • 3,000 $1.7000
$1.7000 Order Now

CAD Models for ONET8501PBRGTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ONET8501PBRGTRG4 by Texas Instruments

ONET8501PBRGTRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
11300000 Mbps
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
63 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. ONET8501PBRGTRG4
    Texas Instruments
    11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
    VS

Alternate Parts for ONET8501PBRGTRG4

This table gives cross-reference parts and alternative options found for ONET8501PBRGTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET8501PBRGTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ONET8501PBRGTR 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PBRGTR
ONET8501PBRGTT 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PBRGTT
ONET8501PBRGTTG4 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PBRGTTG4
Part Number Description Manufacturer Compare
ONET8501PBRGTR 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PBRGTR
ONET8501PBRGTTG4 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PBRGTTG4
ONET8501PRGTR 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PRGTR
HMC914LP4ETR 12.5 Gbps Limiting Amplifier SMT, with Loss of Signal Feature Analog Devices Inc ONET8501PBRGTRG4 vs HMC914LP4ETR
ONET8501PRGTT 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PRGTT
ONET8501PBRGTT 11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100 Texas Instruments ONET8501PBRGTRG4 vs ONET8501PBRGTT

Related Parts for ONET8501PBRGTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ONET8501PBRGTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ONET8501PBRGTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ONET8501PBRGTRG4 would you like to use for your alert(s)?
  • Please alert me when ONET8501PBRGTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ONET8501PBRGTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ONET8501PBRGTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ONET8501PBRGTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ONET8501PBRGTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ONET8501PBRGTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: