There are no models available for this part yet.
Overview of ONET8531TY by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ONET8531TY by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ONET8531TY-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC DIESALE Min Qty: 1800 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9979 | Buy Now | |
DISTI #
595-ONET8531TY
|
Mouser Electronics | Transimpedance Amplifiers DIE SALE RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
CAD Models for ONET8531TY by Texas Instruments
Part Data Attributes for ONET8531TY by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE, DIE OR CHIP
|
Pin Count
|
19
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
Data rate is 11.3 Gbps
|
Applications
|
SONET
|
JESD-30 Code
|
R-XUUC-N19
|
Length
|
1.195 mm
|
Number of Functions
|
1
|
Number of Terminals
|
19
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
44 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
0.94 mm
|
Alternate Parts for ONET8531TY
This table gives cross-reference parts and alternative options found for ONET8531TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET8531TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET8531TYS | 11.3-Gbps 5-kΩ limiting transimpedance amplifier with RSSI 0-DIESALE 0 to 0 | Texas Instruments | ONET8531TY vs ONET8531TYS |
Related Parts for ONET8531TY
-
ATMEGA168V-10MUMicrocontrollers
-
ONET8531TYS9ATM/SONET/SDH ICs
-
OP64BIEJOperational Amplifiers
-
FDPF3N50NZPower Field-Effect Transistors
-
OR2C15A4S208-DBField Programmable Gate Arrays
-
MAX1792EUA33Linear Regulator ICs
-
OM5007STTRectifier Diodes
-
NTS4101PT1GSmall Signal Field-Effect Transistors
-
OMAPL138BZCEA3EDigital Signal Processors