Part Details for OP-200ARC/883 by Analog Devices Inc
Overview of OP-200ARC/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Part Details for OP-200ARC/883
OP-200ARC/883 CAD Models
OP-200ARC/883 Part Data Attributes
|
OP-200ARC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP-200ARC/883
Analog Devices Inc
IC DUAL OP-AMP, 125 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown |