Part Details for OP-237AJ by Linear Technology
Overview of OP-237AJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Part Details for OP-237AJ
OP-237AJ CAD Models
OP-237AJ Part Data Attributes
|
OP-237AJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-237AJ
Linear Technology
IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 80 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 1000000 | |
Width | 7.62 mm |
Alternate Parts for OP-237AJ
This table gives cross-reference parts and alternative options found for OP-237AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-237AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP207-903Y | DUAL OP-AMP, 230uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Analog Devices Inc | OP-237AJ vs OP207-903Y |
NTE725 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14, | NTE Electronics Inc | OP-237AJ vs NTE725 |
XR-083N | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Exar Corporation | OP-237AJ vs XR-083N |
SSS747CY | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | OP-237AJ vs SSS747CY |
OP-237GJ | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | OP-237AJ vs OP-237GJ |
OP-237EN | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | OP-237AJ vs OP-237EN |
OP275AZ/883 | IC DUAL OP-AMP, 8 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-237AJ vs OP275AZ/883 |
OP-237EJ | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | OP-237AJ vs OP-237EJ |
OP-237GN | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | OP-237AJ vs OP-237GN |
HA1-2650-2 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | OP-237AJ vs HA1-2650-2 |