Part Details for OP-237EMJ by Linear Technology
Overview of OP-237EMJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP-237EMJ
OP-237EMJ CAD Models
OP-237EMJ Part Data Attributes:
|
OP-237EMJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-237EMJ
Linear Technology
IC DUAL OP-AMP, 5 uV OFFSET-MAX, CDIP, 0.300 INCH, HERMETIC SEALED, CERDIP, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-GDIP-T | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 4 V/us | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |