Part Details for OP-37AJG by Rochester Electronics LLC
Overview of OP-37AJG by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP-37AJG
OP-37AJG CAD Models
OP-37AJG Part Data Attributes
|
OP-37AJG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP-37AJG
Rochester Electronics LLC
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Width | 7.62 mm |
Alternate Parts for OP-37AJG
This table gives cross-reference parts and alternative options found for OP-37AJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37AJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853701PA | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Precision Monolithics Inc | OP-37AJG vs 5962-8853701PA |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-37AJG vs OP37AZ |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OP-37AJG vs OP37AZ |
OP37GZ | OP-AMP, 100uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8 | Texas Instruments | OP-37AJG vs OP37GZ |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP-37AJG vs OP37AZ |
5962-8853701PC | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP-37AJG vs 5962-8853701PC |
5962-8853701VPA | Aerospace Low Noise Precision High Speed Op Amp | Analog Devices Inc | OP-37AJG vs 5962-8853701VPA |
OP-37CD/883 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP-37AJG vs OP-37CD/883 |
OP-37AD/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Fairchild Semiconductor Corporation | OP-37AJG vs OP-37AD/883B |
OP-37AD/883 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP-37AJG vs OP-37AD/883 |