Part Details for OP-37EP by Linear Integrated Systems
Overview of OP-37EP by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-37EP
OP-37EP CAD Models
OP-37EP Part Data Attributes
|
OP-37EP
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP-37EP
Linear Integrated Systems
OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 40000 | |
Width | 7.62 mm |
Alternate Parts for OP-37EP
This table gives cross-reference parts and alternative options found for OP-37EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP-37EP vs OP27EP |
OPA27EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP-37EP vs OPA27EZ |
OP27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | OP-37EP vs OP27EP |
OPA37EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP-37EP vs OPA37EZ |
OP-37EZ | OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-37EP vs OP-37EZ |
OP27EPZ | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP-37EP vs OP27EPZ |
OP-27EP | OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP-37EP vs OP-27EP |
LT1007ACJG | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | OP-37EP vs LT1007ACJG |
OP-27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP-37EP vs OP-27EP |
LT1007ACP | OP-AMP, 50uV OFFSET-MAX, 60MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP-37EP vs LT1007ACP |