Part Details for OP-AR400 by Honeywell Sensing and Control
Overview of OP-AR400 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Price & Stock for OP-AR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-OP-AR400-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$751.1600 | Buy Now |
DISTI #
OP-AR400-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.0240 | Buy Now |
DISTI #
785-OP-AR400
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 5A 480VAC 250VDC 5.56N Rotary Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$419.2600 / $466.3300 | Buy Now |
DISTI #
OPAR400-HON
|
TME | OP-AR400 Min Qty: 1 | 1 |
|
$704.9216 / $783.2470 | Buy Now |
DISTI #
C1S315200058161
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 5A 480VAC 250VDC 5.56N Rotary Screw Mount RoHS: Compliant | 1 |
|
$481.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 5A 480VAC 250VDC 5.56N Rotary Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$419.2600 / $466.3300 | Buy Now |
Part Details for OP-AR400
OP-AR400 CAD Models
OP-AR400 Part Data Attributes
|
OP-AR400
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OP-AR400
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 204 °C | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |