Part Details for OP04K/883 by Analog Devices Inc
Overview of OP04K/883 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP04K/883
OP04K/883 CAD Models
OP04K/883 Part Data Attributes
|
OP04K/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP04K/883
Analog Devices Inc
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY10, TO-100, 10 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 50000 |
Alternate Parts for OP04K/883
This table gives cross-reference parts and alternative options found for OP04K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP04K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP04CK | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY10, TO-100, 10 PIN | Precision Monolithics Inc | OP04K/883 vs OP04CK |
OP04CK | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY10, TO-100, 10 PIN, Operational Amplifier | Analog Devices Inc | OP04K/883 vs OP04CK |
OP04K/883C | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY10, TO-100, 10 PIN | Rochester Electronics LLC | OP04K/883 vs OP04K/883C |
OP04K/883 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY10, TO-100, 10 PIN | Precision Monolithics Inc | OP04K/883 vs OP04K/883 |