There are no models available for this part yet.
Overview of OP07BIEP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP07BIEP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP07BIEP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4808 In Stock |
|
$1.3500 | Buy Now | |
Rochester Electronics | OP07 Precision Low Offset Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4808 |
|
$1.1600 / $1.3700 | Buy Now |
CAD Models for OP07BIEP by Analog Devices Inc
Part Data Attributes for OP07BIEP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
MINI, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0055 µA
|
Common-mode Reject Ratio-Nom
|
123 dB
|
Input Offset Voltage-Max
|
130 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600
|
Width
|
7.62 mm
|
Alternate Parts for OP07BIEP
This table gives cross-reference parts and alternative options found for OP07BIEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07BIEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07BIEP | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Precision Monolithics Inc | OP07BIEP vs OP07BIEP |
Related Parts for OP07BIEP
-
OP07EPZOperational Amplifiers
-
C8051F588-IMRMicrocontrollers
-
ADXRS300ABGOther Analog ICs
-
MIC2185YQSSwitching Regulator or Controllers
-
LTC2217IUPAnalog to Digital Converters
-
AEQ10410Multiplexers or Switches
-
NUS5530MNR2GPower Field-Effect Transistors
-
THJC336K016RJNFixed Capacitors
-
NZQA6V8AXV5T3Transient Suppressors