Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on RS Components | 4,682 | 10 | Tube |
|
View this part on RS Components | 1,450 | 50 | Tube |
|
View this part on RS Components | 1,040 | 10 | Package |
|
View this part on TME Electronic Components | 5,695 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
27,062
OP07CP
OP07CP
Texas Instruments
Yes
Yes
Active
DIP
DIP, DIP8,.3
8
compliant
EAR99
8542.33.00.01
Texas Instruments
0.77
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.009 µA
0.000014 µA
100 dB
120 dB
YES
250 µV
R-PDIP-T8
e4
9.59 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CP Amplifier Circuits | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OP07CP vs OP07CP |
OP-221EZ Amplifier Circuits | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CP vs OP-221EZ |
OP07CPE4 Amplifier Circuits | Low-Offset voltage (0.25mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07CP vs OP07CPE4 |
OP07CPZ Amplifier Circuits | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | OP07CP vs OP07CPZ |
AD708AQ Amplifier Circuits | DUAL OP-AMP, 150uV OFFSET-MAX, 0.9MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP07CP vs AD708AQ |
OP-07CP Amplifier Circuits | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 | General Electric Solid State | OP07CP vs OP-07CP |
OP-07DP Amplifier Circuits | Low-Offset voltage (0.15mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07CP vs OP-07DP |
OP07CZ Amplifier Circuits | OP-AMP, 150uV OFFSET-MAX, 0.6MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | OP07CP vs OP07CZ |
OP07CP+ Amplifier Circuits | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | OP07CP vs OP07CP+ |
OP-221AZ Amplifier Circuits | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CP vs OP-221AZ |