-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4634
|
Newark | Ic, Op Amp, Low Offset, Dip8, No. Of Amplifiers:1 Amplifier, Bandwidth:600Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:± 3V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OP07CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.6200 | Buy Now |
DISTI #
296-12853-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2596 In Stock |
|
$0.7169 / $1.6300 | Buy Now |
DISTI #
595-OP07CP
|
Mouser Electronics | Precision Amplifiers Low Offset Volt Prec RoHS: Compliant | 11828 |
|
$0.7070 / $1.6300 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 240 |
|
$1.0154 / $2.0308 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 3 |
|
$4.0000 / $4.8000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 122 |
|
$1.1169 / $2.0308 | Buy Now |
|
Rochester Electronics | OP07 - Ultralow Offset Voltage Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 488 |
|
$0.6769 / $0.7963 | Buy Now |
DISTI #
OP07CP
|
TME | IC: operational amplifier, 600kHz, Ch: 1, DIP8, ±3÷18VDC,6÷36VDC Min Qty: 1 | 1673 |
|
$1.0600 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 600kHz, Channels: 1, DIP8 | 7125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP07CP
Texas Instruments
Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP07CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07DP | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OP07CP vs OP-07DP |
OP-221EZ | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CP vs OP-221EZ |
OP-07DP | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | OP07CP vs OP-07DP |
OP07CP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP07CP vs OP07CP |
OP07CP | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OP07CP vs OP07CP |
OP07CZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | OP07CP vs OP07CZ |
OP07CZ | IC OP-AMP, 75 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CP vs OP07CZ |
OP07CPZ | Ultralow Offset Voltage Op Amp | Analog Devices Inc | OP07CP vs OP07CPZ |
OP07CZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP07CP vs OP07CZ |
OP07CP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OP07CP vs OP07CP |