Part Details for OP07CS-REEL by Rochester Electronics LLC
Overview of OP07CS-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07CS-REEL
OP07CS-REEL CAD Models
OP07CS-REEL Part Data Attributes:
|
OP07CS-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP07CS-REEL
Rochester Electronics LLC
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Width | 3.9 mm |
Alternate Parts for OP07CS-REEL
This table gives cross-reference parts and alternative options found for OP07CS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07L | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP07CS-REEL vs OP-07L |
OP-07J8 | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP07CS-REEL vs OP-07J8 |
LT-1012CN | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Raytheon Semiconductor | OP07CS-REEL vs LT-1012CN |
OP-07CH | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP07CS-REEL vs OP-07CH |
OP-07CJ8 | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP07CS-REEL vs OP-07CJ8 |
OP-07H | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP07CS-REEL vs OP-07H |
LT-1012MT | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | OP07CS-REEL vs LT-1012MT |
LT-1012CT | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | OP07CS-REEL vs LT-1012CT |
OP-07CS | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Linear Integrated Systems | OP07CS-REEL vs OP-07CS |