Part Details for OP07CS-REEL7 by Rochester Electronics LLC
Overview of OP07CS-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07CS-REEL7
OP07CS-REEL7 CAD Models
OP07CS-REEL7 Part Data Attributes:
|
OP07CS-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP07CS-REEL7
Rochester Electronics LLC
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Width | 3.9 mm |
Alternate Parts for OP07CS-REEL7
This table gives cross-reference parts and alternative options found for OP07CS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CSZ-REEL7 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07CS-REEL7 vs OP07CSZ-REEL7 |
OP07CS | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP07CS-REEL7 vs OP07CS |
OP07CSZ | Ultralow Offset Voltage Op Amp | Analog Devices Inc | OP07CS-REEL7 vs OP07CSZ |
OP07CSZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07CS-REEL7 vs OP07CSZ |
OP07CS-REEL7 | Ultralow Offset Voltage Op Amp Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 1000/Reel | Analog Devices Inc | OP07CS-REEL7 vs OP07CS-REEL7 |