-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultraprecision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1632
|
Newark | Opamp, Nsoic-8, 600 Khz, -40 To 85 Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP177GSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 804 |
|
$1.2800 | Buy Now |
DISTI #
31M5753
|
Newark | Operational Amplifier, Single, 600 Khz, 1, 0.3 V/ S, 3V To 18V, Soic, 8 Rohs Compliant: Yes |Analog Devices OP177GSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-OP177GSZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20083 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
584-OP177GSZ
|
Mouser Electronics | Precision Amplifiers ULTRA-PRECISION OP AMP IC RoHS: Compliant | 6033 |
|
$1.4600 / $2.9200 | Buy Now |
DISTI #
A01:0375_00006189
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 16 Weeks | Asia - 6370 |
|
$1.3650 / $1.6990 | Buy Now |
DISTI #
V36:1790_06228091
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 | Americas - 132 |
|
$1.5159 / $2.9142 | Buy Now |
|
Analog Devices Inc | ULTRA-PRECISION OP AMP IC Min Qty: 1 Package Multiple: 98 | 10752 |
|
$1.0300 / $2.9200 | Buy Now |
DISTI #
77251354
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 | Americas - 6370 |
|
$1.3650 / $1.6990 | Buy Now |
DISTI #
77773290
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2335 | Americas - 132 |
|
$1.5159 / $2.9142 | Buy Now |
|
Bristol Electronics | 25041 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP177GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP177GSZ
Analog Devices Inc
Ultraprecision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP177GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP177GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP177GS-REEL7 | Ultraprecision Operational Amplifier | Analog Devices Inc | OP177GSZ vs OP177GS-REEL7 |
OP177GSZ-REEL | Ultraprecision Operational Amplifier | Analog Devices Inc | OP177GSZ vs OP177GSZ-REEL |
OP177GS-REEL7 | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP177GSZ vs OP177GS-REEL7 |
OP177GSZ-REEL7 | Ultraprecision Operational Amplifier | Analog Devices Inc | OP177GSZ vs OP177GSZ-REEL7 |
OP177GS-REEL | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP177GSZ vs OP177GS-REEL |