Part Details for OP200ARC by Precision Monolithics Inc
Overview of OP200ARC by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP200ARC
OP200ARC CAD Models
OP200ARC Part Data Attributes
|
OP200ARC
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP200ARC
Precision Monolithics Inc
Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.55 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 2000000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for OP200ARC
This table gives cross-reference parts and alternative options found for OP200ARC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP200ARC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP200ARC/883 | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | OP200ARC vs OP200ARC/883 |
5962-8859301V2X | IC DUAL OP-AMP, 125 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP200ARC vs 5962-8859301V2X |
OP200ARC | IC DUAL OP-AMP, 75 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | OP200ARC vs OP200ARC |