Part Details for OP213ESZ-REEL7 by Analog Devices Inc
Overview of OP213ESZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP213ESZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8822
|
Newark | Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP213ESZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$14.4800 | Buy Now |
DISTI #
OP213ESZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2284 In Stock |
|
$16.2812 / $24.1700 | Buy Now |
DISTI #
584-OP213ESZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION OP AMP IC 7" TAPE & REEL RoHS: Compliant | 2116 |
|
$15.8600 / $24.1600 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION OP AMP IC 7" TA Min Qty: 1 Package Multiple: 1000 | 1463 |
|
$16.2812 / $24.1700 | Buy Now |
DISTI #
26635836
|
Verical | Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$17.7143 | Buy Now |
DISTI #
SMC-OP213ESZ-REEL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2034+ Container: Tape & Reel | 79 |
|
RFQ |
Part Details for OP213ESZ-REEL7
OP213ESZ-REEL7 CAD Models
OP213ESZ-REEL7 Part Data Attributes
|
OP213ESZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP213ESZ-REEL7
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
Alternate Parts for OP213ESZ-REEL7
This table gives cross-reference parts and alternative options found for OP213ESZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP213ESZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP213ES-REEL7 | Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual) | Analog Devices Inc | OP213ESZ-REEL7 vs OP213ES-REEL7 |
OP213ES | Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual) | Analog Devices Inc | OP213ESZ-REEL7 vs OP213ES |
OP213ESZ | Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual) | Analog Devices Inc | OP213ESZ-REEL7 vs OP213ESZ |
OP213ESZ-REEL7 | DUAL OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP213ESZ-REEL7 vs OP213ESZ-REEL7 |
OP213ES | DUAL OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP213ESZ-REEL7 vs OP213ES |
OP213ES-REEL7 | DUAL OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP213ESZ-REEL7 vs OP213ES-REEL7 |
OP213ES-REEL | DUAL OP-AMP, 150uV OFFSET-MAX, 3.4MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | OP213ESZ-REEL7 vs OP213ES-REEL |