Part Details for OP215AJ/883C by Analog Devices Inc
Overview of OP215AJ/883C by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP215AJ/883C
OP215AJ/883C CAD Models
OP215AJ/883C Part Data Attributes
|
OP215AJ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP215AJ/883C
Analog Devices Inc
IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 18 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5700 |
Alternate Parts for OP215AJ/883C
This table gives cross-reference parts and alternative options found for OP215AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP215AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853802GX | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP215AJ/883C vs 5962-8853802GX |
5962-8853801GB | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP215AJ/883C vs 5962-8853801GB |
5962-8853801GA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | OP215AJ/883C vs 5962-8853801GA |
OP215AJ/883 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP215AJ/883C vs OP215AJ/883 |
5962R8853801VGX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP215AJ/883C vs 5962R8853801VGX |
5962-8853802GC | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP215AJ/883C vs 5962-8853802GC |
5962-8853802GA | DUAL OP-AMP, 2000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | Analog Devices Inc | OP215AJ/883C vs 5962-8853802GA |
OP215AJ | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP215AJ/883C vs OP215AJ |
5962-8853802GX | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP215AJ/883C vs 5962-8853802GX |
5962-8853802GA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP215AJ/883C vs 5962-8853802GA |