Part Details for OP215AJ by Precision Monolithics Inc
Overview of OP215AJ by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for OP215AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Metal Can | 1 |
|
$23.1922 | Buy Now |
Part Details for OP215AJ
OP215AJ CAD Models
OP215AJ Part Data Attributes
|
OP215AJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP215AJ
Precision Monolithics Inc
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 18 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 30000 | |
Wideband | NO |
Alternate Parts for OP215AJ
This table gives cross-reference parts and alternative options found for OP215AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP215AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853802GB | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP215AJ vs 5962-8853802GB |
5962-8853802GX | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP215AJ vs 5962-8853802GX |
5962-8853802GA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP215AJ vs 5962-8853802GA |
5962-8853801GA | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP215AJ vs 5962-8853801GA |
5962-8853801GB | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP215AJ vs 5962-8853801GB |
5962-8853802GA | DUAL OP-AMP, 2000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | Analog Devices Inc | OP215AJ vs 5962-8853802GA |
OP215EJ | Operational Amplifier, 2 Func, 1650uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP215AJ vs OP215EJ |
5962-8853802GX | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP215AJ vs 5962-8853802GX |
5962-8853801VGX | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP215AJ vs 5962-8853801VGX |
5962R8853801VGA | Aerospace Dual Precision JFET Input Op Amp | Analog Devices Inc | OP215AJ vs 5962R8853801VGA |