Part Details for OP215AZ by Precision Monolithics Inc
Overview of OP215AZ by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for OP215AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Ceramic, DIP | 9 |
|
$66.8768 / $74.3076 | Buy Now |
Part Details for OP215AZ
OP215AZ CAD Models
OP215AZ Part Data Attributes
|
OP215AZ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP215AZ
Precision Monolithics Inc
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 18 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 30000 | |
Wideband | NO |
Alternate Parts for OP215AZ
This table gives cross-reference parts and alternative options found for OP215AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP215AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD712AQ | DUAL OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | OP215AZ vs AD712AQ |
OP215FP | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP215AZ vs OP215FP |
OP215AZ/883C | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP215AZ vs OP215AZ/883C |
AD712AQ | Precision, Low Cost, High Speed, BiFET Dual Op Amp | Analog Devices Inc | OP215AZ vs AD712AQ |
OP215FP | DUAL OP-AMP, 2000uV OFFSET-MAX, 5.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP215AZ vs OP215FP |
OP215FZ | DUAL OP-AMP, 2000uV OFFSET-MAX, 5.7MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP215AZ vs OP215FZ |
OP215FZ | Operational Amplifier, 2 Func, 2650uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP215AZ vs OP215FZ |
OP215AZ/883 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP215AZ vs OP215AZ/883 |
OP215FZ | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP215AZ vs OP215FZ |
5962-8954801PX | DUAL OP-AMP, 2000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, FRIT SEALED, CERDIP-8 | Intersil Corporation | OP215AZ vs 5962-8954801PX |