Part Details for OP2177ARMZ by Analog Devices Inc
Results Overview of OP2177ARMZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP2177ARMZ Information
OP2177ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP2177ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK8827
|
Newark | Op-Amp, 1.3Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP2177ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.7000 / $6.7700 | Buy Now |
|
|
Analog Devices Inc | DUAL, PRECISION LOW NOISE OP A Package Multiple: 50 | 0 |
|
$2.1300 / $6.7700 | Buy Now |
|
|
Bristol Electronics | 96 |
|
RFQ | ||
|
|
Rochester Electronics | OP2177 - Precision Low Noise, Low Input Bias Current Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$2.2700 / $2.8400 | Buy Now |
|
DISTI #
OP2177ARMZ
|
TME | IC: operational amplifier, 1.3MHz, Ch: 2, MSOP8, tube, IB: 2nA Min Qty: 1 | 0 |
|
$2.2500 / $3.1500 | RFQ |
|
|
ComSIT USA | PRECISION LOW NOISE, LOW INPUT BIAS CURRENT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
OP2177ARMZ
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LNA RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8300 / $2.9400 | Buy Now |
|
|
Component Electronics, Inc | SMT | 15 |
|
$7.5000 / $11.5400 | Buy Now |
|
|
Win Source Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube / IC OPAMP GP 1.3MHZ 8MSOP | 14300 |
|
$1.8858 / $2.4357 | Buy Now |
US Tariff Estimator: OP2177ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP2177ARMZ
OP2177ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP2177ARMZ Part Data Attributes
|
|
OP2177ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP2177ARMZ
Analog Devices Inc
Precision Low Noise, Low Input Bias Current Dual Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Common-mode Reject Ratio-Min | 118 dB | |
| Common-mode Reject Ratio-Nom | 125 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Nom | 0.7 V/us | |
| Supply Current-Max | 1.2 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | NO | |
| Width | 3 mm |
Alternate Parts for OP2177ARMZ
This table gives cross-reference parts and alternative options found for OP2177ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP2177ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP2177ARM | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MINI, SOIC-8, Operational Amplifier | OP2177ARMZ vs OP2177ARM |
| OP2177ARM-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | OP2177ARMZ vs OP2177ARM-REEL |
| OP2177ARMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | OP2177ARMZ vs OP2177ARMZ-REEL |
| OP2177ARM-REEL | Analog Devices Inc | Check for Price | OP2177: Precision Low Noise, Low Input Bias Current Dual Op Amp, 8 ld MSOP, 8-Pin, INDUSTRIAL Temp | OP2177ARMZ vs OP2177ARM-REEL |
OP2177ARMZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OP2177ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a phase margin analyzer tool to verify the stability of your design.
-
The recommended input impedance for the OP2177ARMZ is in the range of 1kΩ to 100kΩ. This ensures optimal performance and minimizes the effects of input bias current and input capacitance.
-
Yes, the OP2177ARMZ can be used in a single-supply configuration. However, it's essential to ensure that the input common-mode voltage is within the specified range (typically 2V to VCC-2V) to maintain optimal performance.
-
To ensure ESD protection, follow proper handling and storage procedures for the OP2177ARMZ. Additionally, consider using ESD protection devices, such as TVS diodes or ESD arrays, in your design to protect the op-amp from electrostatic discharge.