Part Details for OP221GZ by Precision Monolithics Inc
Overview of OP221GZ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP221GZ
OP221GZ CAD Models
OP221GZ Part Data Attributes
|
OP221GZ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP221GZ
Precision Monolithics Inc
Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 600000 |
Alternate Parts for OP221GZ
This table gives cross-reference parts and alternative options found for OP221GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP221GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2022CPE4 | Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP | Texas Instruments | OP221GZ vs TLE2022CPE4 |
TLE2022CD | Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC | Texas Instruments | OP221GZ vs TLE2022CD |
TLE2022IJG | DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP221GZ vs TLE2022IJG |
OP271GP | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP221GZ vs OP271GP |
TLE2022QDREP | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | OP221GZ vs TLE2022QDREP |
OP221GZ | DUAL OP-AMP, 700uV OFFSET-MAX, 0.6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Analog Devices Inc | OP221GZ vs OP221GZ |
TLE2022CJG | DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP221GZ vs TLE2022CJG |
TLE2022CDR | DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP221GZ vs TLE2022CDR |
TLE2022IP | Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP | Texas Instruments | OP221GZ vs TLE2022IP |
TLE2022MP | DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP221GZ vs TLE2022MP |