Part Details for OP227AY by Analog Devices Inc
Overview of OP227AY by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP227AY
OP227AY CAD Models
OP227AY Part Data Attributes
|
OP227AY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP227AY
Analog Devices Inc
IC DUAL INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bandwidth (3dB)-Nom | 8 MHz | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 80 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 600 | |
Voltage Gain-Nom | 1200 | |
Width | 7.62 mm |
Alternate Parts for OP227AY
This table gives cross-reference parts and alternative options found for OP227AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP227AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP227EY | Instrumentation Amplifier, 2 Func, 140uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | OP227AY vs OP227EY |
OP227GY | Instrumentation Amplifier, 2 Func, 280uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | OP227AY vs OP227GY |