Part Details for OP22G by Analog Devices Inc
Overview of OP22G by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP22G
OP22G CAD Models
OP22G Part Data Attributes
|
OP22G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP22G
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, UUC8, 1.78 X 1.27 MM, DIE-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | 1.78 X 1.27 MM, DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.08 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 250 | |
Voltage Gain-Min | 500000 |
Alternate Parts for OP22G
This table gives cross-reference parts and alternative options found for OP22G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP22G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP32GR | IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, UUC8, 1.78 X 1.27 MM, DIE-8, Operational Amplifier | Analog Devices Inc | OP22G vs OP32GR |
OP32N | IC OP-AMP, 300 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, UUC8, 1.78 X 1.27 MM, DIE-8, Operational Amplifier | Analog Devices Inc | OP22G vs OP32N |