Part Details for OP270GS-REEL by Analog Devices Inc
Overview of OP270GS-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for OP270GS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 606 |
|
$5.3400 / $10.6800 | Buy Now | |
|
Rochester Electronics | OP270 - Dual Precission Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$4.4500 / $5.2400 | Buy Now |
Part Details for OP270GS-REEL
OP270GS-REEL CAD Models
OP270GS-REEL Part Data Attributes:
|
OP270GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP270GS-REEL
Analog Devices Inc
Low Noise Precision Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOL-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 350000 | |
Width | 7.5 mm |
Alternate Parts for OP270GS-REEL
This table gives cross-reference parts and alternative options found for OP270GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP270GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP270GS-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, SOL-16 | Rochester Electronics LLC | OP270GS-REEL vs OP270GS-REEL |
OP270GS | Low Noise Precision Dual Op Amp | Analog Devices Inc | OP270GS-REEL vs OP270GS |
OP270GSZ-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, SOL-16 | Rochester Electronics LLC | OP270GS-REEL vs OP270GSZ-REEL |
OP270GSZ | DUAL OP-AMP, 400 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP270GS-REEL vs OP270GSZ |